Shun Xiang Nuo PK0608-100MB
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | PK0608-100MB |
| LCSC Part # | C400296 |
| Package | Through Hole,D7.5xL11mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2A 39mΩ Through Hole |
| Description | 2A 10uH 39mΩ Unshielded Inductor ±20% Through Hole,D7.5xL11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | Through Hole,D7.5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
16,640 
16,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0546 | $ 0.55 |
100+ | $ 0.0432 | $ 4.32 |
300+ | $ 0.0375 | $ 11.25 |
1,000+ | $ 0.0332 | $ 33.20 |
5,000+ | $ 0.0298 | $ 149.00 |
10,000+ | $ 0.0281 | $ 281.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$