LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402100RJNTD product image
  • CRCW0402100RJNTD thumbnail 1
  • CRCW0402100RJNTD thumbnail 2
  • CRCW0402100RJNTD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402100RJNTD

Manufacturer
MPN
CRCW0402100RJNTD
LCSC Part #
C4002611
Packaging
0402
Customer #
Key Attributes
RES 100Ω ±5% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402100RJNTD
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0266$ 0.27
100+$ 0.0259$ 2.59
300+$ 0.0255$ 7.65
1,000+$ 0.025$ 25.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance100Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece