MAXIM MAX3471EUA+
| Manufacturer | |
| Mfr. Part # | MAX3471EUA+ |
| LCSC Part # | C400153 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | RS-485/RS-422, Differential Transceiver for Battery-Powered Systems |
| Description | 2.5V~5.5V Transceiver 64Kbps Half-Duplex MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9269 | $ 2.93 |
10+ | $ 2.4944 | $ 24.94 |
50+ | $ 2.2231 | $ 111.16 |
100+ | $ 1.947 | $ 194.70 |
500+ | $ 1.8209 | $ 910.45 |
1,000+ | $ 1.7667 | $ 1766.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$