LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K05B17B8RWS product image
Images for reference only

VISHAY M55342K05B17B8RWS

Manufacturer
MPN
M55342K05B17B8RWS
LCSC Part #
C4001506
Packaging
-
Customer #
Key Attributes
RES 17.8kΩ ±0.1% 225mW
DatasheetVISHAY M55342K05B17B8RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.9741$ 16.97
200+$ 6.5697$ 1313.94
500+$ 6.3394$ 3169.70
1,000+$ 6.2242$ 6224.20
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance17.8kΩ
Power(Watts)225mW
Temperature Coefficient±100ppm/℃
Tolerance±0.1%