SEI(Stackpole Electronics Inc.) RMCF0603JG18K0
| Manufacturer | |
| MPN | RMCF0603JG18K0 |
| LCSC Part # | C4001072 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18kΩ ±5% 0.1W 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0019 | $ 0.01 |
| 200+ | $ 0.0008 | $ 0.16 |
| 500+ | $ 0.0007 | $ 0.35 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMS06JT183 | TA-I Tech | 0603 | 1,400 | $ 0.0026 | ||
| CRCW060318K0JNEA | VISHAY | 0603 | 1,100 | $ 0.0095 | ||
| CR0603-JW-183ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RK73B1JTTD183J | KOA | 0603 | 0 | $ 0.0044 | ||
| RK73B1JRTTD183J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ3GEYJ183V | PANASONIC | 0603 | 0 | $ 0.006 | ||
| ERJ-U03J183V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J183V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| KTR03EZPJ183 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ183 | ROHM | 0603 | 0 | $ 0.0159 | ||
| SFR03EZPJ183 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JT18K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0014 | ||
| CR0603-10W-183JT | Venkel | 0603 | 0 | $ 0.002 | ||
| CRCW060318K0JNEAC | VISHAY | 0603 | 0 | $ 0.0028 | ||
| CRCW060318K0JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW060318K0JNTC | VISHAY | 0603 | 0 | $ 0.0168 | ||
| CRCW060318K0JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW060318K0JNEC | VISHAY | 0603 | 0 | $ 0.0042 | ||
| SCR0603J18K | VO | 0603 | 0 | $ 0.0009 | ||
| RV0603JR-0718KL | YAGEO | 0603 | 0 | $ 0.0294 |

