VISHAY WSR2R0700FEB
| Manufacturer | |
| MPN | WSR2R0700FEB |
| LCSC Part # | C3999910 |
| Packaging | 4527 |
| Customer # | |
| Key Attributes | RES 70mΩ ±1% 2W 4527 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 70mΩ | |
| Power(Watts) | 2W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 70mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6455 | $ 0.65 |
| 200+ | $ 0.25 | $ 50.00 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2364 | $ 236.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 70mΩ | |
| Power(Watts) | 2W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 4527 | |
| Resistance | 70mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSR2R0700FEA | VISHAY | 4527 | 1,385 | $ 0.5424 | ||
| WSR2R0700FTB | VISHAY | 4527 | 0 | $ 1.2894 | ||
| WSR2R0700FBA | VISHAY | 4527 | 0 | $ 2.0758 | ||
| WSR2R0700FTA | VISHAY | 4527 | 0 | $ 1.2894 | ||
| WSR3R0700FTA | VISHAY | 4527 | 0 | $ 1.3228 | ||
| WSR3R0700FEB | VISHAY | 4527 | 0 | $ 0.6622 | ||
| WSR3R0700FBA | VISHAY | 4527 | 0 | $ 2.1227 | ||
| WSR5R0700FEA | VISHAY | 4527 | 0 | $ 1.3743 | ||
| WSR5R0700FBA | VISHAY | 4527 | 0 | $ 3.9273 | ||
| WSR5R0700FTA | VISHAY | 4527 | 0 | $ 2.747 | ||
| WSR5R0700FEB | VISHAY | 4527 | 0 | $ 1.3743 | ||
| WSR5R0700FTB | VISHAY | 4527 | 0 | $ 2.747 |

