LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMB02070C1009FB700 product image
  • MMB02070C1009FB700 thumbnail 1
  • MMB02070C1009FB700 thumbnail 2
  • MMB02070C1009FB700 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MMB02070C1009FB700RoHS

Manufacturer
MPN
MMB02070C1009FB700
LCSC Part #
C3999586
Packaging
0207
Customer #
Key Attributes
RES 10Ω ±1% 1W 0207
Datasheetpdf iconVISHAY MMB02070C1009FB700

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0207
Power(Watts)1W
Resistance10Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging7000
Sales UnitPiece
In-Stock: 4,340
4,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0906$ 4.53
150+$ 0.079$ 11.85
500+$ 0.0703$ 35.15
2,500+$ 0.0634$ 158.50
7,000+$ 0.0599$ 419.30
Standard Packaging7000/Full Reel
Better price for more quantity?
$