TI SN74LS74ADR
| Manufacturer | |
| Mfr. Part # | SN74LS74ADR |
| LCSC Part # | C39990 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Dual D-type positive-edge-triggered flip-flops with preset and clear |
| Description | 4.75V~5.25V 1 2 40ns@5V,15pF SOIC-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,077
2,077
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6287 | $ 0.63 |
10+ | $ 0.5122 | $ 5.12 |
30+ | $ 0.4628 | $ 13.88 |
100+ | $ 0.4005 | $ 40.05 |
500+ | $ 0.3319 | $ 165.95 |
1,000+ | $ 0.3144 | $ 314.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$