LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Winbond W632GU6RB-11 product image
Images for reference only

Winbond W632GU6RB-11RoHS

Manufacturer
WinbondAsian Brands
MPN
W632GU6RB-11
LCSC Part #
C39979278
Packaging
VFBGA-96(7.5x13)
Customer #
Key Attributes
1.283V~1.45V 2Gbit 933MHz DDR3L SDRAM VFBGA-96(7.5x13) Memory (ICs) RoHS
Datasheetpdf iconWinbond W632GU6RB-11
In-Stock: 1,454
1,454 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.4013$ 14.40
10+$ 12.5877$ 125.88
36+$ 11.4833$ 413.40
108+$ 10.5578$ 1140.24
Standard Packaging198/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerWinbond
PackagingVFBGA-96(7.5x13)
Refresh Current-
Voltage - Supply1.283V~1.45V
Memory Size2Gbit
Operating temperature0℃~+95℃
Clock Frequency933MHz
FeaturesAuto self-refresh;Auto precharge function;Data mask function;Write leveling function;ZQ calibration function;Asynchronous reset function;Dynamic on-chip termination
Memory FormatDDR3L SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging198
Sales UnitPiece