LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden RFS-25V221MI5# product image
  • RFS-25V221MI5# thumbnail 1
  • RFS-25V221MI5# thumbnail 2
  • RFS-25V221MI5# thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden RFS-25V221MI5#

Manufacturer
MPN
RFS-25V221MI5#
LCSC Part #
C399667
Packaging
Through Hole,D12.5xL20mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 25V TH
DatasheetTaiyo Yuden RFS-25V221MI5#
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0784$ 1.08
10+$ 0.8966$ 8.97
30+$ 0.8048$ 24.14
100+$ 0.6036$ 60.36
500+$ 0.5489$ 274.45
1,000+$ 0.5215$ 521.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTaiyo Yuden
PackagingThrough Hole,D12.5xL20mm
Tolerance±20%
Voltage Rating25V
Lifetime-
Capacitance220uF
Ripple Current-
Pin Spacing5mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter12.5mm