Coilcraft 0402HP-6N8XGRW
| Manufacturer | |
| MPN | 0402HP-6N8XGRW |
| LCSC Part # | C39963716 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.5A 6.8nH ±2% 70mΩ Wire-wound chip inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 1.5A | |
| Inductance | 6.8nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 5.8GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 68@900MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2272 | $ 1.23 |
| 10+ | $ 1.0075 | $ 10.08 |
| 30+ | $ 0.8871 | $ 26.61 |
| 100+ | $ 0.7503 | $ 75.03 |
| 500+ | $ 0.6901 | $ 345.05 |
| 1,000+ | $ 0.6625 | $ 662.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0402 | |
| Current Rating | 1.5A | |
| Inductance | 6.8nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 5.8GHz | |
| DC Resistance(DCR) | 70mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 68@900MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

