LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL25122L200FEK18 product image
Images for reference only

VISHAY WSL25122L200FEK18

Manufacturer
MPN
WSL25122L200FEK18
LCSC Part #
C3996274
Packaging
2512
Customer #
Key Attributes
RES 2.2mΩ ±1% 2W 2512
DatasheetVISHAY WSL25122L200FEK18
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9121$ 1.91
200+$ 0.7409$ 148.18
500+$ 0.7137$ 356.85
1,000+$ 0.7016$ 701.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance2.2mΩ
Power(Watts)2W
Operating Temperature-65℃~+170℃
Type-
Tolerance±1%
Temperature Coefficient±275ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
WSL25122L200FEA18VISHAYSimilar25120$ 0.8652
WSL25122L200FEB18VISHAYSimilar25120$ 1.1455
WSL25122L200FBA18VISHAYSimilar25120$ 3.1864
WSLP25122L200FEAVISHAYSimilar25120$ 0.8652
View and Compare All Alternative Parts.