LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden RBD-25V470MF3# product image
  • RBD-25V470MF3# thumbnail 1
  • RBD-25V470MF3# thumbnail 2
  • RBD-25V470MF3# thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Taiyo Yuden RBD-25V470MF3#RoHS

Manufacturer
MPN
RBD-25V470MF3#
LCSC Part #
C399603
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 47uF 25V TH
Datasheetpdf iconTaiyo Yuden RBD-25V470MF3#
In-Stock: 1,825
1,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1389$ 0.69
50+$ 0.1116$ 5.58
150+$ 0.0979$ 14.69
500+$ 0.0876$ 43.80
2,000+$ 0.0773$ 154.60
4,000+$ 0.0732$ 292.80
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTaiyo Yuden
PackagingThrough Hole,D6.3xL11mm
Tolerance±20%
Voltage Rating25V
Lifetime-
Capacitance47uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece