SEI(Stackpole Electronics Inc.) RMCF1206JG6R80
| Manufacturer | |
| MPN | RMCF1206JG6R80 |
| LCSC Part # | C3995684 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6.8Ω ±5% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206JG6R80 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0042 | $ 0.01 |
| 200+ | $ 0.0016 | $ 0.32 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.8Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2BTTD6R8J | KOA | 1206 | 19,950 | $ 0.0169 | ||
| 1206W4J068JT5E | UNI-ROYAL | 1206 | 4,900 | $ 0.0078 | ||
| RTT066R8JTP | RALEC | 1206 | 300 | $ 0.0035 | ||
| RK73B2BRTTD6R8J | KOA | 1206 | 0 | $ 0.0212 | ||
| CR086R8J | Meritek | 1206 | 0 | $ 0.0029 | ||
| ERJ-8RQJ6R8V | PANASONIC | 1206 | 0 | $ 0.0529 | ||
| KTR18EZPJ6R8 | ROHM | 1206 | 0 | $ 0.0203 | ||
| RMCF1206JT6R80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0048 | ||
| CRCW12066R80JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW12066R80JNEA | VISHAY | 1206 | 0 | $ 0.0112 | ||
| CRCW12066R80JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW12066R80JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12066R80JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12066R80JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| FRR1206J6R8 TS | FOJAN | 1206 | 0 | $ 0.0078 | ||
| RC1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0084 | ||
| RC1206JR-136R8L | YAGEO | 1206 | 0 | $ 0.0363 | ||
| AF1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0147 | ||
| AC1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0084 | ||
| AA1206JR-076R8L | YAGEO | 1206 | 0 | $ 0.0607 |

