LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRD077K5L product image
Images for reference only

YAGEO RT0805DRD077K5L

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRD077K5L
LCSC Part #
C3994170
Packaging
0805
Customer #
Key Attributes
RES 7.5kΩ ±0.5% 125mW 0805
DatasheetYAGEO RT0805DRD077K5L
RoHS Compliance3 documents available
In-Stock: 900
900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.013$ 6.50
1,500+$ 0.011$ 16.50
5,000+$ 0.0099$ 49.50
25,000+$ 0.0089$ 222.50
50,000+$ 0.0083$ 415.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance7.5kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃