KOA SG73P2BTTD2873F
| Manufacturer | |
| MPN | SG73P2BTTD2873F |
| LCSC Part # | C3994036 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 287kΩ ±1% 333mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 287kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 287kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0369 | $ 0.04 |
| 200+ | $ 0.0143 | $ 2.86 |
| 500+ | $ 0.0138 | $ 6.90 |
| 1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 287kΩ | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 287kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV73V2BTTD2873F | KOA | 1206 | 0 | $ 0.1161 | ||
| RMCP1206FT287K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| CRGH1206F287K | TE Connectivity | 1206 | 0 | $ 0.0254 | ||
| ERJ-UP8F2873V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F2873V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| WK73R2BTTD2873F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| CRCW1206287KFKEAHP | VISHAY | 1206 | 0 | $ 0.0563 | ||
| RS73G2BTTD2873F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD2873F | KOA | 1206 | 0 | $ 0.3799 | ||
| HV73V2BTTD2873D | KOA | 1206 | 0 | $ 0.1327 | ||
| SG73P2BTTD2873D | KOA | 1206 | 0 | $ 0.0431 | ||
| ERJ-P08D2873V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D2873V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| WK73R2BTTD2873D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RS73F2BTTD2873F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD2873F | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73S2BTTD2873F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BRTTD2873F | KOA | 1206 | 0 | $ 0.1775 | ||
| SG73P2BRTTD2873F | KOA | 1206 | 0 | $ 0.1553 | ||
| RS73G2BTTD2873D | KOA | 1206 | 0 | $ 0.1094 |

