LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-6CWDR015V product image
  • ERJ-6CWDR015V thumbnail 1
  • ERJ-6CWDR015V thumbnail 2
  • ERJ-6CWDR015V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ-6CWDR015VRoHS

Manufacturer
MPN
ERJ-6CWDR015V
LCSC Part #
C3991976
Packaging
0805
Customer #
Key Attributes
RES 0.015Ω ±0.5% 0.5W 0805
Datasheetpdf iconPANASONIC ERJ-6CWDR015V
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6511$ 0.65
10+$ 0.5209$ 5.21
30+$ 0.4558$ 13.67
100+$ 0.3907$ 39.07
500+$ 0.3516$ 175.80
1,000+$ 0.3321$ 332.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)500mW
Resistance15mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant