SEI(Stackpole Electronics Inc.) RNCF2010DKE76K8
| Manufacturer | |
| MPN | RNCF2010DKE76K8 |
| LCSC Part # | C3989908 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 76.8kΩ ±0.5% 333mW 2010 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 76.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 76.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1024 | $ 0.10 |
| 200+ | $ 0.0397 | $ 7.94 |
| 500+ | $ 0.0383 | $ 19.15 |
| 1,000+ | $ 0.0376 | $ 37.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW | |
| Resistance | 76.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 76.8kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF2010DTE76K8 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0988 | ||
| RNCF2010DTC76K8 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0897 | ||
| RNCF2010BTE76K8 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1795 | ||
| RNCF2010BKE76K8 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.181 | ||
| RT2010DKE0776K8L | YAGEO | 2010 | 0 | $ 0.2237 | ||
| RNCF2010BTC76K8 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1496 | ||
| RK73H2HTTE7682D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-S1DD7682U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| ERJ-U1DD7682U | PANASONIC | 2010 | 0 | $ 0.1907 |

