SEI(Stackpole Electronics Inc.) RGC0603FTD30K1
| Manufacturer | |
| MPN | RGC0603FTD30K1 |
| LCSC Part # | C3989770 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30.1kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0107 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0730K1L | YAGEO | 0603 | 450,500 | $ 0.0073 | ||
| FRC0603F3012TS | FOJAN | 0603 | 83,300 | $ 0.001 | ||
| CRCW060330K1FKEA | VISHAY | 0603 | 10,300 | $ 0.0053 | ||
| 0603WAF3012T5E | UNI-ROYAL | 0603 | 5,700 | $ 0.003 | ||
| CR0603-FX-3012ELF | BOURNS | 0603 | 4,450 | $ 0.0084 | ||
| RS-03K3012FT | FH | 0603 | 3,400 | $ 0.003 | ||
| RMC060330.1K1%N | TyoHM | 0603 | 2,300 | $ 0.0036 | ||
| CR0603F30K1P05 | EVER OHMS | 0603 | 1,600 | $ 0.002 | ||
| CRCW060330K1FKEAC | VISHAY | 0603 | 960 | $ 0.0217 | ||
| AC0603FR-0730K1L | YAGEO | 0603 | 900 | $ 0.0038 | ||
| RMS06FT3012 | TA-I Tech | 0603 | 600 | $ 0.0021 | ||
| SCR0603F30K1 | VO | 0603 | 100 | $ 0.0011 | ||
| AF0603FR-0730K1L | YAGEO | 0603 | 100 | $ 0.0051 | ||
| ERJ3EKF3012V | PANASONIC | 0603 | 0 | $ 0.0053 | ||
| RC1608F3012CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0096 | ||
| RCS1608F3012CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RMCF0603FT30K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0045 | ||
| CRCW060330K1FKTA | VISHAY | 0603 | 0 | $ 0.0153 | ||
| RTT033012FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| WR06X3012FTL | Walsin | 0603 | 0 | $ 0.001 |

