PANASONIC ERA-2ARC3600X
| Manufacturer | |
| MPN | ERA-2ARC3600X |
| LCSC Part # | C3988187 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 360Ω ±0.25% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 360Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2055 | $ 0.21 |
| 200+ | $ 0.0795 | $ 15.90 |
| 500+ | $ 0.0768 | $ 38.40 |
| 1,000+ | $ 0.0754 | $ 75.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 360Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
- High accuracy: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 compliant (except ERA1A)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2ARC361X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| RN73R1ETTP3600C10 | KOA | 0402 | 0 | $ 0.1122 | ||
| ERA-2ARB361X | PANASONIC | 0402 | 0 | $ 0.2992 | ||
| ERA-2ARB3600X | PANASONIC | 0402 | 0 | $ 0.2922 | ||
| RT0402BRB07360RL | YAGEO | 0402 | 0 | $ 0.5134 | ||
| RN73R1ETTP3600C25 | KOA | 0402 | 0 | $ 0.0887 | ||
| ERA-2AEC3600X | PANASONIC | 0402 | 0 | $ 0.0918 | ||
| RT0402CRD07360RL | YAGEO | 0402 | 0 | $ 0.0465 | ||
| RN73R1ETTP3600B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RG1005N-361-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73R1ETTP3600C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRE07360RL | YAGEO | 0402 | 0 | $ 0.0361 | ||
| AT0402CRD07360RL | YAGEO | 0402 | 0 | $ 0.093 | ||
| RG1005N-361-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-361-W-T5 | SUSUMU | 0402 | 0 | $ 0.4501 | ||
| RG1005V-361-B-T5 | SUSUMU | 0402 | 0 | $ 1.0606 |

