KOA HV732BTTD754J
| Manufacturer | |
| MPN | HV732BTTD754J |
| LCSC Part # | C3986618 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 750kΩ ±5% 250mW 1206 |
| Datasheet | KOA HV732BTTD754J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 750kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 750kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0842 | $ 0.08 |
| 200+ | $ 0.0326 | $ 6.52 |
| 500+ | $ 0.0315 | $ 15.75 |
| 1,000+ | $ 0.0309 | $ 30.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 750kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 750kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206J754 TS | FOJAN | 1206 | 150,900 | $0.0063 $0.0066 | ||
| HRC1206J754 HNTN | HWA CHN | 1206 | 34,600 | $ 0.0028 | ||
| 1206W4J0754T5E | UNI-ROYAL | 1206 | 27,800 | $ 0.0063 | ||
| 1RC1206J0754 | SAE | 1206 | 16,200 | $ 0.005 | ||
| RTT06754JTP | RALEC | 1206 | 5,000 | $ 0.006 | ||
| 1206 ±5% 750K | VO | 1206 | 4,400 | $ 0.005 | ||
| RS-06K754JT | FH | 1206 | 3,800 | $ 0.0048 | ||
| CR-06JA7--750K | Viking | 1206 | 2,250 | $ 0.0048 | ||
| AC1206JR-07750KL | YAGEO | 1206 | 100 | $ 0.0046 | ||
| RC1206JR-07750KL | YAGEO | 1206 | 100 | $ 0.007 | ||
| HV732BRTTD754J | KOA | 1206 | 0 | $ 0.3101 | ||
| CR08754J | Meritek | 1206 | 0 | $ 0.0029 | ||
| RMCS1206JT750K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| RMEF1206JT750K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0651 | ||
| RVC1206JT750K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1566 | ||
| CR1206J750KP05Z | EVER OHMS | 1206 | 0 | $ 0.0037 | ||
| HV06W4J0754T5E | UNI-ROYAL | 1206 | 0 | $ 0.0084 | ||
| WR12X754JTL | Walsin | 1206 | 0 | $ 0.0031 | ||
| RC1206JR-10750KL | YAGEO | 1206 | 0 | $ 0.0187 | ||
| AF1206JR-07750KL | YAGEO | 1206 | 0 | $ 0.0403 |

