LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4922-E/SL product image
  • MCP4922-E/SL thumbnail 1
  • MCP4922-E/SL thumbnail 2
  • MCP4922-E/SL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP4922-E/SLRoHS

Manufacturer
MPN
MCP4922-E/SL
LCSC Part #
C39851
Packaging
SOIC-14
Customer #
Key Attributes
Dual Voltage Output Digital-to-Analog Converter with SPI Interface
Datasheetpdf iconMICROCHIP MCP4922-E/SL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMICROCHIP
PackagingSOIC-14
Settling Time4.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)350uA
FunctionMulti-chip synchronization;Programmable gain;Power-down mode;Power-on reset
Integral non - linearity0.2LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

The MCP4902/4912/4922 devices are dual 8-bit, 10-bit, and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with SPI compatible Serial Peripheral Interface. The user can configure the full-scale range of the device to be VREF or 2*VREF by setting the Gain Selection Option bit (gain of 1 of 2). The user can shut down both DAC channels by using SHDN pin or shut down the DAC channel individually by setting the Configuration register bits. In Shutdown mode, most of the internal circuits in the shutdown channel are turned off for power savings and the output amplifier is configured to present a known high resistance output load 500 kΩ (typical). The devices include double-buffered registers, allowing synchronous updates of two DAC outputs, using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low DNL error and fast settling time. These devices are specified over the extended temperature range (+125°C). The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4902/4912/4922 devices are available in the PDIP, SOIC and TSSOP packages.

Features

AI Translation
  • MCP4902: Dual 8-Bit Voltage Output DAC
  • MCP4912: Dual 10-Bit Voltage Output DAC
  • MCP4922: Dual 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Inputs
  • External Multiplier Mode
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices
In-Stock: 2,387
2,387 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7578$ 2.76
10+$ 2.3128$ 23.13
57+$ 2.0351$ 116.00
114+$ 1.7509$ 199.60
513+$ 1.6209$ 831.52
1,026+$ 1.5657$ 1606.41
Standard Packaging57/Full Tube
Better price for more quantity?
$