LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST 07P-SJN product image
  • 07P-SJN thumbnail 1
  • 07P-SJN thumbnail 2
  • 07P-SJN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST 07P-SJNRoHS

Manufacturer
MPN
07P-SJN
LCSC Part #
C398500
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW
Datasheetpdf iconJST 07P-SJN
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0693$ 0.69
100+$ 0.0558$ 5.58
300+$ 0.049$ 14.70
1,000+$ 0.0431$ 43.10
5,000+$ 0.039$ 195.00
10,000+$ 0.037$ 370.00
20,000+$ 0.0366$ 732.00
40,000+$ 0.0363$ 1452.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.