LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
JST XMP-18V product image
  • XMP-18V thumbnail 1
  • XMP-18V thumbnail 2
  • XMP-18V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XMP-18VRoHS

Manufacturer
MPN
XMP-18V
LCSC Part #
C398489
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 18POS 2.5mm DUAL ROW
Datasheetpdf iconJST XMP-18V
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.482$ 0.3615$ 0.36
10+$ 0.3827$ 0.2871$ 2.87
30+$ 0.3403$ 0.2553$ 7.66
100+$ 0.2882$ 0.2162$ 21.62
500+$ 0.2654$ 0.1991$ 99.55
1,000+$ 0.2508$ 0.1881$ 188.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x9P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.