LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MMSZ5242B product image
  • MMSZ5242B thumbnail 1
  • MMSZ5242B thumbnail 2
  • MMSZ5242B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MMSZ5242BRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MMSZ5242B
LCSC Part #
C39847160
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 12V 500mW SOD-123
Datasheetpdf iconGOODWORK MMSZ5242B
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0117$ 5.85
3,000+$ 0.01$ 30.00
6,000+$ 0.009$ 54.00
24,000+$ 0.0082$ 196.80
51,000+$ 0.0077$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@9.1V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • Ultra-compact SMT package
  • General purpose, medium current
  • Ideal for automated assembly processes