MOT AO3401
| Manufacturer | MOTAsian Brands |
| MPN | AO3401 |
| LCSC Part # | C39847031 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 55mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CMSA050N10 utilizes advanced SGT technology to deliver excellent on-resistance RDS(ON). The process is optimized for on-resistance while maintaining superior switching performance.
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design For Ultra Low On-Resistance
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0292 | $ 0.58 |
| 200+ | $ 0.0227 | $ 4.54 |
| 600+ | $ 0.019 | $ 11.40 |
| 3,000+ | $ 0.0168 | $ 50.40 |
| 9,000+ | $ 0.0149 | $ 134.10 |
| 21,000+ | $ 0.0139 | $ 291.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 55mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CMSA050N10 utilizes advanced SGT technology to deliver excellent on-resistance RDS(ON). The process is optimized for on-resistance while maintaining superior switching performance.
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design For Ultra Low On-Resistance
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



