MOT AO3400
| Manufacturer | MOTAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C39847030 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 40mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 40mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High dense cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
In-Stock: 1,780
1,780 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0318 | $ 0.64 |
| 200+ | $ 0.0261 | $ 5.22 |
| 600+ | $ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.0209 | $ 62.70 |
| 9,000+ | $ 0.0192 | $ 172.80 |
| 21,000+ | $ 0.0183 | $ 384.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 40mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 40mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High dense cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
C39847030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



