JSMSEMI RT9013-12GB-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | RT9013-12GB-JSM |
| LCSC Part # | C39846923 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 400mA Ultra-low Noise and Ultra-fast Response LDO Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9013 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer very low quiescent current (40µA typ.) and can deliver 400mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.
Features
- Output range: 2.0V - 6.0V
- 400mA output current
- High PSRR: 70dB at 1kHz
- Ultra-low quiescent current: 40uA (typical)
- Less than 1uA in shutdown mode
- Junction temperature operating range: -40°C to +85°C
Applications
- CDMA/GSM mobile phones
- PDAs/MP3
- WLAN and Bluetooth devices
- Cordless phones
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.066$ 0.0627 | $ 0.63 |
| 100+ | $ 0.052$ 0.0494 | $ 4.94 |
| 300+ | $ 0.045$ 0.0428 | $ 12.84 |
| 3,000+ | $ 0.0407$ 0.0387 | $ 116.10 |
| 6,000+ | $ 0.0365$ 0.0347 | $ 208.20 |
| 9,000+ | $ 0.0343$ 0.0326 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT9013 series are CMOS low-dropout voltage regulators featuring high ripple rejection ratio, low power consumption, and overcurrent/short-circuit protection. These devices offer very low quiescent current (40µA typ.) and can deliver 400mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. Due to the low dropout voltage and low quiescent current, these devices are ideally suited for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.
Features
- Output range: 2.0V - 6.0V
- 400mA output current
- High PSRR: 70dB at 1kHz
- Ultra-low quiescent current: 40uA (typical)
- Less than 1uA in shutdown mode
- Junction temperature operating range: -40°C to +85°C
Applications
- CDMA/GSM mobile phones
- PDAs/MP3
- WLAN and Bluetooth devices
- Cordless phones
- Battery-powered systems
C39846923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



