LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD1LIN-JSM product image
  • PESD1LIN-JSM thumbnail 1
  • PESD1LIN-JSM thumbnail 2
  • PESD1LIN-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD1LIN-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD1LIN-JSM
LCSC Part #
C39846921
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 24VWM 35VC 51VC SOD-323
Datasheetpdf iconJSMSEMI PESD1LIN-JSM
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.75
200+$ 0.0299$ 5.98
600+$ 0.0261$ 15.66
3,000+$ 0.0232$ 69.60
9,000+$ 0.0209$ 188.10
21,000+$ 0.0198$ 415.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Clamping Voltage35V;51V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of Channels1
Voltage - Breakdown19V;31V
typeESD
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)15V;24V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 250 W (8/20 μs) Peak Pulse Power
  • Low Capacitance ESD Protection
  • SOD-323 Package
  • RoHS Compliant
  • Matte Tin Lead finish (Pb-Free)
  • Protect One High Speed Data Line
  • Meet lEC61000-4-2 Level 4: Contact Discharge >20 kV Air Discharge >20 kV

Applications

AI Translation
  • Communication System
  • Portable Instrumentation
  • Audio and Video Equipment
  • Computers and Peripherals
  • USB 1.1, USB 1.0 Ports