LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI DS18B20+JSM product image
  • DS18B20+JSM thumbnail 1
  • DS18B20+JSM thumbnail 2
  • DS18B20+JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI DS18B20+JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
DS18B20+JSM
LCSC Part #
C39846920
Packaging
TO-92
Customer #
Key Attributes
SENSOR TEMP -55℃~+125℃ TO-92
Datasheetpdf iconJSMSEMI DS18B20+JSM

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerJSMSEMI
PackagingTO-92
Detection Temperature Range-55℃~+125℃
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current1uA
Temperature Conversion Time750ms
Temperature Resolution12bit
Voltage - Supply2.7V~5.5V
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
In-Stock: 2,006
2,006 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5748$ 0.5174$ 0.52
10+$ 0.4652$ 0.4187$ 4.19
30+$ 0.4097$ 0.3688$ 11.06
100+$ 0.3557$ 0.3202$ 32.02
500+$ 0.343$ 0.3087$ 154.35
1,000+$ 0.3255$ 0.2930$ 293.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$