XR XRIM404020S150MGCA
| Manufacturer | XRAsian Brands |
| MPN | XRIM404020S150MGCA |
| LCSC Part # | C39846862 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 2.3A 210mΩ SMD,4x4mm |
| Datasheet | XR XRIM404020S150MGCA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 210mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 210mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,885
3,885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3737$ 0.2803 | $ 1.40 |
| 50+ | $ 0.2994$ 0.2246 | $ 11.23 |
| 150+ | $ 0.2675$ 0.2007 | $ 30.11 |
| 500+ | $ 0.2278$ 0.1709 | $ 85.45 |
| 2,500+ | $ 0.2101$ 0.1576 | $ 394.00 |
| 5,000+ | $ 0.1994$ 0.1496 | $ 748.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 210mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.3A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3A | |
| DC Resistance(DCR) | 210mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C39846862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



