XR XRTC303015D100MBCA
| Manufacturer | XRAsian Brands |
| MPN | XRTC303015D100MBCA |
| LCSC Part # | C39846822 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2A 185mΩ SMD,3x3mm |
| Datasheet | XR XRTC303015D100MBCA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 185mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 185mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,685
3,685 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1752$ 0.1314 | $ 0.66 |
| 50+ | $ 0.1383$ 0.1038 | $ 5.19 |
| 150+ | $ 0.1225$ 0.0919 | $ 13.79 |
| 500+ | $ 0.1028$ 0.0771 | $ 38.55 |
| 2,500+ | $ 0.0872$ 0.0654 | $ 163.50 |
| 5,000+ | $ 0.0819$ 0.0615 | $ 307.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 185mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 185mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C39846822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



