XR XRTC160865S2R2MBCA
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRTC160865S2R2MBCA |
| LCSC Part # | C39846669 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.3A 390mΩ 0603 |
| Description | 1.3A 2.2uH ±20% 390mΩ 1.6A Molded Inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
230
230
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1049 $ 0.0787 | $ 0.39 |
50+ | $ 0.0836 $ 0.0627 | $ 3.14 |
150+ | $ 0.0729 $ 0.0547 | $ 8.21 |
500+ | $ 0.0649 $ 0.0487 | $ 24.35 |
2,500+ | $ 0.0585 $ 0.0439 | $ 109.75 |
5,000+ | $ 0.0553 $ 0.0415 | $ 207.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$