XR XRIM322512SR10MBCA
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRIM322512SR10MBCA |
| LCSC Part # | C39846658 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 100nH 12A 5.2mΩ 1210 |
| Description | 100nH Molded Inductor 18A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
925 
925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0605 | $ 0.30 |
50+ | $ 0.0592 | $ 2.96 |
150+ | $ 0.0583 | $ 8.75 |
500+ | $ 0.0574 | $ 28.70 |
2,500+ | $ 0.0532 | $ 133.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$