Hex Standoff M3 Male-Female 17mm+4mm Brass
| Manufacturer | ShuntianAsian Brands |
| MPN | M3X17+4 |
| LCSC Part # | C39846614 |
| Packaging | - |
| Customer # | |
| Key Attributes | Shuntian Hexagonal Isolation Pillar M3X17+4 National Standard Brass Bagged |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| Thread length | 4mm | |
| type | Stud | |
| structure type | - | |
| pitch | 0.5mm | |
| length | 17mm | |
| surface treatment | Natural color | |
| colour | - | |
| Specifications | M3X17+4 | |
| material quality | Brass | |
| Shape Type | Hex | |
| Length from PC board | - | |
| hexagonal opposite edge | 4.7mm | |
| purpose | Isolation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0732$ 0.0696 | $ 0.35 |
| 50+ | $ 0.0687$ 0.0653 | $ 3.27 |
| 1,000+ | $ 0.0573$ 0.0545 | $ 54.50 |
| 5,000+ | $ 0.0551$ 0.0524 | $ 262.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

