Cmos CMSA6284
| Manufacturer | CmosAsian Brands |
| MPN | CMSA6284 |
| LCSC Part # | C39840887 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 78A DFN-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 78A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 34nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 78A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 34nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CMSA6284 uses advanced SGT technology to provide excellent RDS(ON). This device is ideal for boost converters and synchronous rectifiers for consumer, telecom, industrial power supplies and LED backlighting.
Features
AI Translation
- 80V, 5.7mΩ typ., 78A N-Channel MOSFET
Applications
AI Translation
- Synchronous Rectification High Frequency DC/DC Converters
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3743$ 0.3556 | $ 1.78 |
| 50+ | $ 0.2941$ 0.2794 | $ 13.97 |
| 150+ | $ 0.2598$ 0.2469 | $ 37.04 |
| 500+ | $ 0.2169$ 0.2061 | $ 103.05 |
| 2,500+ | $ 0.1978$ 0.1880 | $ 470.00 |
| 5,000+ | $ 0.1864$ 0.1771 | $ 885.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 78A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 34nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 78A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | 34nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CMSA6284 uses advanced SGT technology to provide excellent RDS(ON). This device is ideal for boost converters and synchronous rectifiers for consumer, telecom, industrial power supplies and LED backlighting.
Features
AI Translation
- 80V, 5.7mΩ typ., 78A N-Channel MOSFET
Applications
AI Translation
- Synchronous Rectification High Frequency DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



