LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431CLP product image
  • TL431CLP thumbnail 1
  • TL431CLP thumbnail 2
  • TL431CLP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431CLPRoHS

Manufacturer
MPN
TL431CLP
LCSC Part #
C398376
Packaging
TO-92-3
Customer #
Key Attributes
Precision Programmable Reference
Datasheetpdf iconTI TL431CLP
Alternative Parts10
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8561$ 0.86
10+$ 0.7048$ 7.05
30+$ 0.6299$ 18.90
100+$ 0.555$ 55.50
500+$ 0.4541$ 227.05
1,000+$ 0.4313$ 431.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-92-3
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±2%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Introduction

AI Translation

The TL431 and TL432 devices are three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V, with two external resistors. These devices have a typical output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies. The TL432 device has exactly the same functionality and electrical specifications as the TL431 device, but has different pinouts for the DBV, DBZ, and PK packages.

Both the TL431 and TL432 devices are offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1%, and 2%, for the B, A, and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range.

The TL43xxC devices are characterized for operation from 0°C to 70°C, the TL43xxI devices are characterized for operation from -40°C to 85°C, and the TL43xxQ devices are characterized for operation from -40°C to 125°C.

Features

AI Translation
  • Reference Voltage Tolerance at 25°C
    • 0.5% (B Grade) 1% (A Grade)
    • 2% (Standard Grade)
  • Adjustable Output Voltage: Vref to 36 V
  • Operation From -40°C to 125°C
  • Typical Temperature Drift (TL43xB) 6 mV (C Temp)
    • 14 mV (I Temp, Q Temp)
  • Low Output Noise
  • 0.2–Ω Typical Output Impedance
  • Sink-Current Capability: 1 mA to 100 mA

Applications

AI Translation
  • Adjustable Voltage and Current Referencing
  • Secondary Side Regulation in Flyback SMPSs
  • Zener Replacement
  • Voltage Monitoring
  • Comparator with Integrated Reference

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TL431CZSTTO-924,955$ 0.1543
TL431CLPRTITO-92-313,825$ 0.0798
LM431ACZXonsemiTO-922$ 0.8375
TL431ILPRTITO-92-34,395$ 0.144
TL431ILPTITO-92-31,196$ 0.4847
AiP431BJA92.TRWuxi I-core ElecTO-92480$ 0.0695
TL431IZTSTTO-925,025$ 0.1525
TL431BLUE ROCKETTO-92170$ 0.0564
LM431BCZ/NOPBTITO-92-325$ 0.4082
TL431CZTSTTO-920$ 0.2266