LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV431IDBZR product image
  • TLV431IDBZR thumbnail 1
  • TLV431IDBZR thumbnail 2
  • TLV431IDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV431IDBZRRoHS

Manufacturer
MPN
TLV431IDBZR
LCSC Part #
C398373
Packaging
SOT-23-3
Customer #
Key Attributes
Low-Voltage Adjustable Precision Shunt Regulator
Datasheetpdf iconTI TLV431IDBZR
In-Stock: 466
466 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3908$ 0.39
10+$ 0.3114$ 3.11
30+$ 0.2725$ 8.18
100+$ 0.2368$ 23.68
500+$ 0.2271$ 113.55
1,000+$ 0.2222$ 222.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage1.24V~6V
Quiescent Current80uA
Tolerance±1.5%
Voltage - Supply1.24V~6V
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz40uVrms
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV431 device is a low-voltage 3-terminal adjustable voltage reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24 V) and 6 V with two external resistors (see the Parameter Measurement Information section). These devices operate from a lower voltage (1.24 V) than the widely used TL431 and TL1431 shunt-regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3-V to 3.3-V switching-mode power supplies. These devices have a typical output impedance of 0.25 Ω. Active output circuitry provides a very sharp turnon characteristic, making them excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Low-Voltage Operation, VREF = 1.24 V
  • Adjustable Output Voltage, V0 = VREF to 6 V
  • Reference Voltage Tolerances at 25°C: 0.5% for TLV431B, 1% for TLV431A, 1.5% for TLV431
  • Typical Temperature Drift: 4 mV (0°C to 70°C), 6 mV (-40°C to 85°C), 11 mV (-40°C to 125°C)
  • Wider VKA (1.24 V to 18 V) and lK (80 mA)
  • Additional SOT-89 Package
  • Multiple Pinouts for SOT-23-3 and SOT-89 Packages

Applications

AI Translation
  • Adjustable Voltage and Current Referencing
  • Secondary Side Regulation in Flyback SMPSs
  • Zener Replacement
  • Voltage Monitoring
  • Comparator With Integrated Reference