HANSCHIP semiconductor LM2902PWRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM2902PWRG |
| LCSC Part # | C39836408 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | LOW POWER QUAD OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 375uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This circuit consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specially for automotive and industrial control systems. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
Features
- Wide Gain Bandwidth: 1.3Mhz
- Input Common-Mode Voltage Range Includes Ground
- Large Voltage Gain: 100dB
- Very Low Supply Current/Ampli: 375μA
- Low Input Bias Current: 20nA
- Low Input Offset Current: 2nA
- Wide Power Supply Range: Single Supply: +3V To +30V
- Dual Supplies: ±1.5V To ±15V
Applications
- HIGH INPUT Z, DC DIFFERENTIAL AMPLIFIER
- LOW DRIFT PEAK DETECTOR
- HIGH INPUT Z ADJUSTABLE GAIN DC INSTRUMENTATION AMPLIFIER
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0936 | $ 0.47 |
| 50+ | $ 0.0741 | $ 3.71 |
| 150+ | $ 0.0643 | $ 9.65 |
| 500+ | $ 0.057 | $ 28.50 |
| 2,500+ | $ 0.0511 | $ 127.75 |
| 5,000+ | $ 0.0481 | $ 240.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Quiescent Current | 375uA | |
| Gain Bandwidth Product | 1.3MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 1.5V~15V;-15V~-1.5V | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This circuit consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specially for automotive and industrial control systems. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
Features
- Wide Gain Bandwidth: 1.3Mhz
- Input Common-Mode Voltage Range Includes Ground
- Large Voltage Gain: 100dB
- Very Low Supply Current/Ampli: 375μA
- Low Input Bias Current: 20nA
- Low Input Offset Current: 2nA
- Wide Power Supply Range: Single Supply: +3V To +30V
- Dual Supplies: ±1.5V To ±15V
Applications
- HIGH INPUT Z, DC DIFFERENTIAL AMPLIFIER
- LOW DRIFT PEAK DETECTOR
- HIGH INPUT Z ADJUSTABLE GAIN DC INSTRUMENTATION AMPLIFIER
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
