AIRTAC SDA32x20
| Manufacturer | AIRTACAsian Brands |
| MPN | SDA32x20 |
| LCSC Part # | C39833087 |
| Packaging | - |
| Customer # | |
| Key Attributes | Actuators/Cylinders |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Actuators/Cylinders | |
| Manufacturer | AIRTAC | |
| Packaging | - | |
| working temperature | -20-70℃ | |
| texture of material | Aluminum alloy | |
| colour | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Actuators/Cylinders | |
| Manufacturer | AIRTAC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| working temperature | -20-70℃ | |
| texture of material | Aluminum alloy | |
| colour | Natural color |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6087 | $ 8.61 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Actuators/Cylinders | |
| Manufacturer | AIRTAC | |
| Packaging | - | |
| working temperature | -20-70℃ | |
| texture of material | Aluminum alloy | |
| colour | Natural color |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Actuators/Cylinders | |
| Manufacturer | AIRTAC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| working temperature | -20-70℃ | |
| texture of material | Aluminum alloy | |
| colour | Natural color |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


