BERYL Electronic Tech PBC025M681E160C31B
| Manufacturer |
BERYL Electronic Tech
Asian Brands |
| Mfr. Part # | PBC025M681E160C31B |
| LCSC Part # | C39832979 |
| Package | Through Hole,D6.3xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 25V TH |
| Description | 25V 680uF Polymer ±20% 20mΩ 3.3A@100kHz Through Hole,D6.3xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Through Hole,D6.3xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
515 
515
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1217 | $ 0.61 |
50+ | $ 0.1192 | $ 5.96 |
150+ | $ 0.1175 | $ 17.63 |
500+ | $ 0.1158 | $ 57.90 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$