BERYL Electronic Tech BC7R5M501PT5.5*8L-1A42R5TRDB
| Manufacturer |
BERYL Electronic Tech
Asian Brands |
| Mfr. Part # | BC7R5M501PT5.5*8L-1A42R5TRDB |
| LCSC Part # | C39832973 |
| Package | Through Hole,D5.5xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 500uF ±20% 7.5V TH |
| Description | 500uF ±20% 7.5V Through Hole,D5.5xL8mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Through Hole,D5.5xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0526 $ 0.0500 | $ 0.25 |
50+ | $ 0.0514 $ 0.0489 | $ 2.45 |
150+ | $ 0.0506 $ 0.0481 | $ 7.22 |
500+ | $ 0.0497 $ 0.0473 | $ 23.65 |
Standard Packaging 1000/Full
Box | ||