SAMZO 5BIE6-4635-102-W0
| Manufacturer |
SAMZO
Asian Brands |
| MPN | 5BIE6-4635-102-W0 |
| LCSC Part # | C39832914 |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN SOCKET 2POS 1.27mm SINGLE ROW SMD |
| Description | 1A 2P -40℃~+105℃ Surface Mount,Vertical 4.3mm 1x2P Top 1.27mm 1 Square Hole SMD,P=1.27mm(Staggered Pins) Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | SAMZO | |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
470
470
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1016 | $ 0.51 |
50+ | $ 0.0803 | $ 4.02 |
150+ | $ 0.0697 | $ 10.46 |
500+ | $ 0.0617 | $ 30.85 |
2,500+ | $ 0.0553 | $ 138.25 |
5,000+ | $ 0.0521 | $ 260.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$