SHOU HAN TS36CA CB 160gf 031
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS36CA CB 160gf 031 |
| LCSC Part # | C39832524 |
| Packaging | SMD-4P,6.1x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,6.1x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 6.1mm | |
| Height | 3.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Torx Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,670
3,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0714$ 0.0586 | $ 0.59 |
| 100+ | $ 0.0564$ 0.0463 | $ 4.63 |
| 300+ | $ 0.049$ 0.0402 | $ 12.06 |
| 2,000+ | $ 0.0434$ 0.0356 | $ 71.20 |
| 4,000+ | $ 0.0389$ 0.0319 | $ 127.60 |
| 10,000+ | $ 0.0366$ 0.0301 | $ 301.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,6.1x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 6.1mm | |
| Height | 3.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Torx Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



