LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
SHOU HAN 0.8-8PWT product image
  • 0.8-8PWT thumbnail 1
  • 0.8-8PWT thumbnail 2
  • 0.8-8PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN 0.8-8PWT

Manufacturer
SHOU HANAsian Brands
MPN
0.8-8PWT
LCSC Part #
C39832512
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 8POS 0.8mm
DatasheetSHOU HAN 0.8-8PWT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,025
3,025 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1385$ 0.1275$ 0.64
50+$ 0.1095$ 0.1008$ 5.04
150+$ 0.095$ 0.0874$ 13.11
500+$ 0.0841$ 0.0774$ 38.70
2,500+$ 0.0754$ 0.0694$ 173.50
4,000+$ 0.0711$ 0.0655$ 262.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesSU
Voltage Rating (Max)30V
Contact MaterialCopper alloy
Number of PINs Per Row8
Number of Rows1
Pitch0.8mm
Flame Retardant RatingUL94V-0
Current Rating500mA
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs8P
Plastic MaterialLCP
ColorBeige
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.