LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHARP PC817X3NSZWC product image
  • PC817X3NSZWC thumbnail 1
  • PC817X3NSZWC thumbnail 2
  • PC817X3NSZWC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHARP PC817X3NSZWCRoHS

Manufacturer
MPN
PC817X3NSZWC
LCSC Part #
C39832427
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Datasheetpdf iconSHARP PC817X3NSZWC
In-Stock: 86,080
86,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0574$ 0.57
100+$ 0.0453$ 4.53
300+$ 0.0392$ 11.76
1,000+$ 0.0347$ 34.70
5,000+$ 0.0311$ 155.50
10,000+$ 0.0292$ 292.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerSHARP
PackagingDIP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio-;-
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-40℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece

Applications

AI Translation
  • Computers
  • OA equipment
  • Telecommunication equipment (Terminal)
  • Measuring equipment
  • Tooling machines
  • Audio visual equipment
  • Home appliances