SUNMATE Elec SMBJ3.3A
| Manufacturer | SUNMATE ElecAsian Brands |
| MPN | SMBJ3.3A |
| LCSC Part # | C39832239 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 3.3VWM 7.3VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SUNMATE Elec | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 7.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.1V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Working peak reverse voltage range – 3.3V.
- Low profile package.
- Excellent clamping capability.
- Fast response time: typically less than 1 ns for Uni-direction from 0 Volts to BV min.
- Plastic material has UL flammability classification 94V-O.
- RoHS compliant in lead-free versions
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1097$ 0.1043 | $ 0.52 |
| 50+ | $ 0.0874$ 0.0831 | $ 4.16 |
| 150+ | $ 0.0762$ 0.0724 | $ 10.86 |
| 500+ | $ 0.0649$ 0.0617 | $ 30.85 |
| 2,500+ | $ 0.0582$ 0.0553 | $ 138.25 |
| 5,000+ | $ 0.0548$ 0.0521 | $ 260.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SUNMATE Elec | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 7.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.1V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Working peak reverse voltage range – 3.3V.
- Low profile package.
- Excellent clamping capability.
- Fast response time: typically less than 1 ns for Uni-direction from 0 Volts to BV min.
- Plastic material has UL flammability classification 94V-O.
- RoHS compliant in lead-free versions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



