ElecSuper IP4292CZ10-TBR.115
| Manufacturer | ElecSuperAsian Brands |
| MPN | IP4292CZ10-TBR.115 |
| LCSC Part # | C39832202 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 5VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Voltage - Breakdown | 7.3V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IP4292CZ10-TBR.115 is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 20kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±20kV contact discharge
- ±20kV air discharge
- 40W peak pulse power (8/20us)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low junction capacitance: 0.45pF typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Power over Ethernet
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0708 | $ 0.71 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0497 | $ 14.91 |
| 3,000+ | $ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.0403 | $ 241.80 |
| 9,000+ | $ 0.0382 | $ 343.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 5V | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Voltage - Breakdown | 7.3V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IP4292CZ10-TBR.115 is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 20kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±20kV contact discharge
- ±20kV air discharge
- 40W peak pulse power (8/20us)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low junction capacitance: 0.45pF typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
- Power over Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



