LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD2CANFD24V-TR product image
  • PESD2CANFD24V-TR thumbnail 1
  • PESD2CANFD24V-TR thumbnail 2
  • PESD2CANFD24V-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD2CANFD24V-TRRoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD2CANFD24V-TR
LCSC Part #
C39832198
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 42VC SOT-23
Datasheetpdf iconElecSuper PESD2CANFD24V-TR
In-Stock: 6,720
6,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0337$ 0.67
200+$ 0.0263$ 5.26
600+$ 0.0221$ 13.26
3,000+$ 0.0197$ 59.10
9,000+$ 0.0175$ 157.50
21,000+$ 0.0164$ 344.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23
Clamping Voltage42V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)8A
Peak Pulse Power Dissipation (Ppp)340W
Voltage - Breakdown28V
Number of Channels2
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD2CANFD24V-TR is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 340W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 24V
  • Low leakage current
  • RoHS compliant
  • Protects two bidirectional lines

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • CAN bus protection
  • Automotive applications
  • Mobile phones and accessories