LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD1LIN,115 product image
  • PESD1LIN,115 thumbnail 1
  • PESD1LIN,115 thumbnail 2
  • PESD1LIN,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD1LIN,115RoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD1LIN,115
LCSC Part #
C39832195
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 24VWM 28VC 48VC SOD-323
Datasheetpdf iconElecSuper PESD1LIN,115
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.71
200+$ 0.0276$ 5.52
600+$ 0.0232$ 13.92
3,000+$ 0.0206$ 61.80
9,000+$ 0.0184$ 165.60
21,000+$ 0.0172$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage28V;48V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)450W
Voltage - Breakdown16.5V;26V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V;24V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD1LIN,115 is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 450W peak pulse power (8/20us)
  • Low clamping voltage
  • Operating voltage: 15/24V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Typical junction capacitance: 28pF

Applications

AI Translation
  • LIN bus protection
  • Automotive applications